Part Details for 15366-0215 by Molex
Overview of 15366-0215 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366-0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6184
|
Newark | Ffc/Fpc Jumper Cable, 20Core, 152Mm, No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:- Rohs Compliant: Yes |Molex 15366-0215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$4.1400 | Buy Now |
DISTI #
538-15366-0215
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 20Ckt RoHS: Compliant | 400 |
|
$4.8600 / $8.1600 | Buy Now |
DISTI #
72379118
|
RS | Premo-Shielded 0.5 Lgt 152 TypeA 20Ckt | Molex Incorporated 15366-0215 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.3100 / $7.5300 | Buy Now |
DISTI #
15366-0215
|
TTI | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 20Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.4400 / $6.3600 | Buy Now |
DISTI #
MOL15366-0215
|
Interstate Connecting Components | 0.50mm FFC JMPR,152mm L,20CKT TY A,SHEILDED,TIN | 25 |
|
$5.1735 / $5.2508 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.3100 / $7.5300 | Buy Now |
Part Details for 15366-0215
15366-0215 CAD Models
15366-0215 Part Data Attributes
|
15366-0215
Molex
Buy Now
|
Compare Parts:
15366-0215
Molex
|
Samacsys Manufacturer | Molex |