Part Details for 15366078 by Aptiv PLC
Overview of 15366078 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15366078
|
Mouser Electronics | Automotive Connectors F 150SERIES TIN TERM GOLD-CBL RG 1-2.03M RoHS: Not Compliant | 3000 |
|
$1.2800 | Buy Now |
DISTI #
15366078
|
TTI | Automotive Connectors F 150SERIES TIN TERM GOLD-CBL RG 1-2.03M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 54000 In Stock |
|
$0.4010 | Buy Now |
DISTI #
15366078-L
|
TTI | Automotive Connectors TERM M/P 150 F AU PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
15366078-MR
|
TTI | Automotive Connectors TERM M/P 150 F AU PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 15366078
15366078 CAD Models
15366078 Part Data Attributes
|
15366078
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15366078
Aptiv PLC
Connector Accessory, 0.0748in Min Cable Dia, 0.0826in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0826 inch | |
Cable Entry-Min | 0.0748 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |