Part Details for 1536E by Hammond Manufacturing
Overview of 1536E by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1536E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7396
|
Newark | Choke Rohs Compliant: Yes |Hammond 1536E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.8300 / $4.9900 | Buy Now |
DISTI #
HM3322-ND
|
DigiKey | FIXED IND 4.9UH 15A 16 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$2.1625 / $3.3800 | Buy Now |
DISTI #
546-1536E
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 4.9uH, DC current 15A, 1536 series RoHS: Compliant | 1 |
|
$2.1600 / $3.3800 | Buy Now |
DISTI #
70181021
|
RS | RF Choke, Heavy Duty Hash, 4.9uH, .016 Ohms, 42MHz, 15 Amps | Hammond Manufacturing 1536E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $3.2100 | RFQ |
|
Onlinecomponents.com | heavy duty hash choke RoHS: Compliant | 70 Factory Stock |
|
$2.2200 / $11.5300 | Buy Now |
|
Powell Electronics | HASH CHOKE 4.9 UH 15A Min Qty: 1 | 46 |
|
$3.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | heavy duty hash choke RoHS: Compliant | 70 Factory Stock |
|
$2.2200 / $11.5300 | Buy Now |
Part Details for 1536E
1536E CAD Models
1536E Part Data Attributes
|
1536E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1536E
Hammond Manufacturing
General Purpose Inductor, 4.9uH, 20%, 1 Element, Iron-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Package Description | R.F. CHOKE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 4.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 12.7 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |