Part Details for 1536L by Hammond Manufacturing
Overview of 1536L by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1536L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7398
|
Newark | Choke Rohs Compliant: Yes |Hammond 1536L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$1.7500 / $3.1100 | Buy Now |
DISTI #
HM3324-ND
|
DigiKey | FIXED IND 4UH 8A 12 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$1.3999 / $3.0000 | Buy Now |
DISTI #
546-1536L
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 4uH, DC current 8A, 1536 series RoHS: Compliant | 0 |
|
$1.3900 / $2.9900 | Order Now |
DISTI #
70181023
|
RS | RF Choke, Heavy Duty Hash, 4uH, .012 Ohms, 24.3MHz, 8 Amps | Hammond Manufacturing 1536L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Onlinecomponents.com | heavy duty hash choke RoHS: Compliant | 132 Factory Stock |
|
$1.3000 / $19.8000 | Buy Now |
|
Powell Electronics | HASH CHOKE 4 UH 8A Min Qty: 1 | 87 |
|
$1.8000 | Buy Now |
|
Master Electronics | heavy duty hash choke RoHS: Compliant | 132 Factory Stock |
|
$1.3000 / $19.8000 | Buy Now |
Part Details for 1536L
1536L CAD Models
1536L Part Data Attributes
|
1536L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1536L
Hammond Manufacturing
General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Package Description | R.F. CHOKE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.874 mm | |
Package Length | 23.114 mm | |
Package Style | Axial | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 24.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |