-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 30uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537-50J-ND
|
DigiKey | FIXED IND 30UH 191MA 2.8 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3688 | Buy Now |
DISTI #
807-1537-50JTR
|
Mouser Electronics | RF Inductors - Leaded 30uH 5% 2.8ohm Molded Unshield Coil RoHS: Not Compliant | 768 |
|
$0.8980 / $1.9200 | Buy Now |
|
Quest Components | 1 ELEMENT, 30UH, IRON-CORE, GENERAL PURPOSE INDUCTOR | 140 |
|
$1.0103 / $1.6838 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1537-50J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537-50J
API Delevan
General Purpose Inductor, 30uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 30 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.191 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |