Part Details for 1537-51K by API Delevan
Overview of 1537-51K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1537-51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537-51K-ND
|
DigiKey | FIXED IND 33UH 185MA 3 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3688 | Buy Now |
DISTI #
807-1537-51KTR
|
Mouser Electronics | RF Inductors - Leaded 33uH 10% 3ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
Bristol Electronics | 380 |
|
RFQ |
Part Details for 1537-51K
1537-51K CAD Models
1537-51K Part Data Attributes
|
1537-51K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537-51K
API Delevan
General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.185 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1537-51K
This table gives cross-reference parts and alternative options found for 1537-51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537-51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC15330KT | 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1537-51K vs MSC15330KT |
LM2-330K | General Purpose Inductor, 33uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 1537-51K vs LM2-330K |
M39010/07A330KR | General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537-51K vs M39010/07A330KR |
M39010/07A330KM | General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537-51K vs M39010/07A330KM |
AM30-330K | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 1537-51K vs AM30-330K |