Part Details for 1538M10 by Hammond Manufacturing
Overview of 1538M10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1538M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7427
|
Newark | Choke Rohs Compliant: Yes |Hammond 1538M10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$8.5400 / $11.0900 | Buy Now |
DISTI #
HM3352-ND
|
DigiKey | FIXED IND 27UH 9A 22 MOHM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$7.1380 / $7.5000 | Buy Now |
DISTI #
546-1538M10
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 27uH, DC current 9A, 1538 series RoHS: Compliant | 0 |
|
$7.1300 / $7.5000 | Order Now |
DISTI #
70315235
|
RS | Inductors, Fixed, EMI/RF choke | Hammond Manufacturing 1538M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $10.5900 | RFQ |
|
Onlinecomponents.com | emi/rfi choke RoHS: Compliant | 74 Factory Stock |
|
$7.3200 / $38.0700 | Buy Now |
|
Powell Electronics | emi/rfi choke Min Qty: 1 | 44 |
|
$7.1400 / $8.1600 | Buy Now |
|
Master Electronics | emi/rfi choke RoHS: Compliant | 74 Factory Stock |
|
$7.3200 / $38.0700 | Buy Now |
Part Details for 1538M10
1538M10 CAD Models
1538M10 Part Data Attributes:
|
1538M10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1538M10
Hammond Manufacturing
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 14.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Package Diameter | 22.35 mm | |
Package Length | 22.35 mm | |
Package Style | Radial | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |