-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 850nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3276
|
Newark | Infrared Emitter, 850Nm, T-1, Peak Wavelength:850Nm, Angle Of Half Intensity:35°, Diode Case Style:T-1 (3Mm), Radiant Intensity (Ie):60Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):50Ma, Forward Voltage Vf Max:2.2V, Rohs Compliant: Yes |Wurth Elektronik 15400385A3590 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 663 |
|
$0.7800 / $1.3800 | Buy Now |
DISTI #
732-11410-ND
|
DigiKey | LED IR 850NM 100MA RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
297 In Stock |
|
$0.6020 / $1.2500 | Buy Now |
DISTI #
710-15400385A3590
|
Mouser Electronics | Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm RoHS: Compliant | 490 |
|
$0.6020 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15400385A3590
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15400385A3590
Wurth Elektronik
Infrared LED, 3mm, 1-Element, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Gold (Au) |