Part Details for 15411085A4570 by Wurth Elektronik
Overview of 15411085A4570 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15411085A4570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2610
|
Newark | Infrared Emitter, 850 Nm, 1106, Peak Wavelength:850Nm, Angle Of Half Intensity:45°, Diode Case Style:1106, Radiant Intensity (Ie):11Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.8V, Rohs Compliant: Yes |Wurth Elektronik 15411085A4570 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.6600 / $0.9470 | Buy Now |
DISTI #
732-15411085A4570CT-ND
|
DigiKey | WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.3917 / $1.1100 | Buy Now |
DISTI #
710-15411085A4570
|
Mouser Electronics | Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant | 1837 |
|
$0.3910 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2170 Partner Stock |
|
$0.4870 / $0.5800 | Buy Now |