-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4277
|
Newark | Phototransistor, 940Nm, 1206 Rohs Compliant: Yes |Wurth Elektronik 1541201NBA300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1301 |
|
$0.2340 / $0.3740 | Buy Now |
DISTI #
732-1541201NBA300CT-ND
|
DigiKey | WL-STCW SMT PHOTOTRANSISTOR CHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1684 In Stock |
|
$0.2004 / $0.3600 | Buy Now |
DISTI #
710-1541201NBA300
|
Mouser Electronics | Phototransistors WL-STCW 1206 Wtrclr 940nm 100nA 30V150mW RoHS: Compliant | 856 |
|
$0.2010 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1541201NBA300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1541201NBA300
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | PHOTO TRANSISTOR |