Part Details for 15416970 by Aptiv PLC
Overview of 15416970 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 15416970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15416970
|
Mouser Electronics | Automotive Connectors 16P FM BLK CONN ASSY 64 SERIES 7 AMPS RoHS: Compliant | 904 |
|
$1.2300 / $2.2000 | Buy Now |
DISTI #
VDN:6625_25467120
|
Arrow Electronics | Conn Housing RCP 16 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | Americas - 9000 |
|
$0.3555 | Buy Now |
DISTI #
79935729
|
Verical | Conn Housing RCP 16 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.3555 | Buy Now |
DISTI #
15416970
|
TTI | Automotive Connectors 16P FM BLK CONN ASSY 64 SERIES 7 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7700 | Buy Now |
Part Details for 15416970
15416970 CAD Models
15416970 Part Data Attributes
|
15416970
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15416970
Aptiv PLC
Combination Line Connector, 16 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |