Part Details for 15418893 by Aptiv PLC
Overview of 15418893 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15418893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15418893
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 10200 |
|
$0.1280 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10299 |
|
$0.5598 / $1.6965 | Buy Now |
DISTI #
15418893
|
TTI | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 3400 Container: Reel |
Americas - 183600 In Stock |
|
$0.0800 | Buy Now |
DISTI #
15418893
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount 0.5mm2 to 1 mm2 (Alt: 15418893) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |