Part Details for 15422250 by Aptiv PLC
Overview of 15422250 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15422250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15422250
|
Mouser Electronics | Automotive Connectors 3P FEMALE DARK GRAY 150 SERIES 15 AMPS RoHS: Not Compliant | 1 |
|
$1.6000 / $2.8500 | Buy Now |
DISTI #
VDN:6625_24929538
|
Arrow Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks | Americas - 800 |
|
$0.7677 / $0.7858 | Buy Now |
DISTI #
79936002
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.7677 / $0.7858 | Buy Now |
DISTI #
58315571
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 602 Package Multiple: 602 | Americas - 602 |
|
$0.6328 | Buy Now |
DISTI #
15422250
|
TTI | Automotive Connectors 3P FEMALE DARK GRAY 150 SERIES 15 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 800 In Stock |
|
$1.0000 | Buy Now |
Part Details for 15422250
15422250 CAD Models
15422250 Part Data Attributes
|
15422250
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15422250
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.91 inch | |
Body Depth | 1.125 inch | |
Body Length | 1.108 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Total Number of Contacts | 3 |