Part Details for 15422510 by Aptiv PLC
Overview of 15422510 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15422510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8906
|
Newark | Contact, Socket, Crimp, 0.5-1Mm2, Product Range:Metri-Pack 150 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 15422510 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3240 / $0.5880 | Buy Now |
DISTI #
829-15422510
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Female AU Unsealed Terminal RoHS: Compliant | 10200 |
|
$1.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10600 |
|
$0.5791 / $1.7550 | Buy Now |
DISTI #
15422510
|
TTI | Automotive Connectors 2.8 Clean Body APEX Female AU Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 3400 Container: Reel |
Americas - 112200 In Stock |
|
$0.3630 | Buy Now |
DISTI #
15422510-L
|
TTI | Automotive Connectors APEX2.8 F 18/20GA UNSLD NIPDAU RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 1400 In Stock |
|
$0.7250 | Buy Now |
DISTI #
15422510
|
Avnet Abacus | APEX 2.8 Female Unsealed Gold Plating Terminal Assembly, Cable Range 0.50 - 1.00 mm2 (Alt: 15422510) RoHS: Compliant Min Qty: 13600 Package Multiple: 3400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |