Part Details for 15422738 by Aptiv PLC
Overview of 15422738 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15422738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3129
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Apex 2.8 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Aptiv Apex 2.8/2.8 Sensomate/Mixed/Ergomate Series Rohs Compliant: Yes |Aptiv/delphi 15422738 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1355 |
|
$0.1620 / $0.2940 | Buy Now |
DISTI #
829-15422738
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 5700 |
|
$0.4080 | Buy Now |
DISTI #
15422738
|
TTI | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Americas - 7600 In Stock |
|
$0.1170 | Buy Now |
DISTI #
15422738-L
|
TTI | Automotive Connectors APEX 2.8MM F 12AWG UNLSD TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 1500 In Stock |
|
$0.2560 | Buy Now |
DISTI #
15422738
|
Avnet Abacus | Automotive Connectors FEMALE 2.8MM TERM 12 AWG TIN (Alt: 15422738) RoHS: Compliant Min Qty: 7600 Package Multiple: 1900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |