-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4447-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
297 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1542978
|
Mouser Electronics | Circular Metric Connectors Sensor/ACTR connect 5-pos.,male,straight RoHS: Compliant | 706 |
|
$12.1400 / $14.0900 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
150 In Stock |
|
$11.7800 / $14.1000 | Buy Now |
DISTI #
1542978
|
TTI | Circular Metric Connectors Sensor/ACTR connect 5-pos.,male,straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.2300 / $14.2300 | Buy Now |
DISTI #
000000000002142352
|
Sager | Circular Metric Connectors Sensor/ACTR connect 5-pos.,male,straight Min Qty: 1 | 0 |
|
$15.6500 / $18.2600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 3300 |
|
RFQ | |
DISTI #
2544661
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.2889 / $16.2117 | Buy Now |
DISTI #
2544661
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 5POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$22.5832 / $26.6904 | Buy Now |
|
Master Electronics | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
150 In Stock |
|
$11.7800 / $14.1000 | Buy Now |
|
Neutron USA | Circular Connector, Str M12 M 5pos, A Coded, Screw, 4A, PG 9, 6-8mm, SACC-MS-5CON-PG 9-M SCO | 50 |
|
$93.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1542978
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542978
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |