Part Details for 1543032 by Phoenix Contact
Overview of 1543032 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1543032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7611
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1543032 (Alternate Part Number: 4046356097604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$16.8500 / $24.9000 | Buy Now |
DISTI #
277-4467-ND
|
DigiKey | CONN RCPT FMALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1543032
|
Mouser Electronics | Circular Metric Connectors SACC-FS-5CON-PG 7-M SCO RoHS: Compliant | 624 |
|
$12.7000 / $15.2400 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
46 In Stock |
|
$12.0200 / $14.2400 | Buy Now |
DISTI #
78397347
|
Verical | Connector, Universal, 5-position, Socket straight M12 Min Qty: 5 Package Multiple: 5 Date Code: 2212 | Americas - 40 |
|
$16.3990 / $18.3505 | Buy Now |
DISTI #
1543032
|
TTI | Circular Metric Connectors SACC-FS-5CON-PG 7-M SCO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.3100 / $14.3400 | Buy Now |
DISTI #
000000000002142358
|
Sager | Circular Metric Connectors SACC-FS-5CON-PG 7-M SCO Min Qty: 1 | 0 |
|
$12.0700 / $13.8300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
DISTI #
2544667
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$14.3867 / $14.6010 | Buy Now |
DISTI #
2544667
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 5POS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 33 |
|
$20.3190 / $24.0087 | Buy Now |
Part Details for 1543032
1543032 CAD Models
1543032 Part Data Attributes:
|
1543032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543032
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |