Part Details for 15440181 by Aptiv PLC
Overview of 15440181 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15440181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15440181
|
Mouser Electronics | Automotive Connectors TERM MTS 064 FEM RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
DISTI #
83633283
|
Verical | Contact SKT Crimp ST Cable Mount 19-20AWG RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | Americas - 240000 |
|
$0.0744 / $0.0783 | Buy Now |
DISTI #
15440181
|
TTI | Automotive Connectors TERM MTS 064 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
15440181
|
Avnet Abacus | Contact F Crimp ST Cable Mount Reel (Alt: 15440181) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15440181
15440181 CAD Models
15440181 Part Data Attributes
|
15440181
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15440181
Aptiv PLC
Connector Accessory, 0.057in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.057 inch | |
Cable Types | FLU142Y | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |