-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLIP 6,35 NG1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8017
|
Newark | Automotive Contact, Socket, Crimp, 10Awg Rohs Compliant: Yes |Te Connectivity 1544133-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6680 |
|
$0.2600 / $0.2910 | Buy Now |
DISTI #
67K7740
|
Newark | Clip 6,35 Ng1 Rohs Compliant: Yes |Te Connectivity 1544133-1 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
A122963CT-ND
|
DigiKey | CONN QC RCPT 10-13AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4487 In Stock |
|
$0.1415 / $0.3200 | Buy Now |
DISTI #
1544133-1
|
Avnet Americas | Tab Terminal 10-14AWG F 28.4mm 7.5mm - Tape and Reel (Alt: 1544133-1) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1426 / $0.1562 | Buy Now |
DISTI #
571-1544133-1
|
Mouser Electronics | Automotive Connectors CLIP 6,35 NG1 RoHS: Compliant | 64600 |
|
$0.1520 / $0.2000 | Buy Now |
DISTI #
571-1544133-1-LP
|
Mouser Electronics | Automotive Connectors CLIP 6,35 NG1 Loose Piece RoHS: Compliant | 316 |
|
$0.3150 / $0.4500 | Buy Now |
|
Future Electronics | PRONER 10-13 AWG Non-Insulated Crimp Female Connector RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
AMP1544133-1
|
Heilind Electronics | CLIP 6,35 NG1 | Americas - 0 in Stock |
|
$0.1665 / $0.1715 | Buy Now |
|
Onlinecomponents.com | CLIP 6,35 NG1 RoHS: Compliant | 0 |
|
$0.1504 / $0.1801 | Buy Now |
|
Quest Components | 128 |
|
$0.8000 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544133-1
TE Connectivity
CLIP 6,35 NG1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 46 A | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 13 AWG |