Part Details for 1544291-2 by TE Connectivity
Overview of 1544291-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1544291-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8637
|
Newark | 4.8 Receptacle |Amp Te Connectivity 1544291-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1544291-2TR-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.187 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.2080 / $0.2400 | Buy Now |
DISTI #
1544291-2-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.187 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 15-20AWG RCP 18mm 5.82mm Strip RoHS: Compliant |
24000 Partner Stock |
|
$0.1944 / $0.3295 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
TE Connectivity 1544291-2
|
PEI Genesis | Connector Accessory | 24000 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 15-20AWG RCP 18mm 5.82mm Strip RoHS: Compliant |
24000 Partner Stock |
|
$0.1944 / $0.3295 | Buy Now |
Part Details for 1544291-2
1544291-2 CAD Models
1544291-2 Part Data Attributes:
|
1544291-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544291-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |