-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544301-2-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 900000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 | Buy Now |
DISTI #
1544301-2
|
Avnet Americas | Connector Accessories Lead Frame Tin Plated Straight - Tape and Reel (Alt: 1544301-2) RoHS: Compliant Min Qty: 900000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
571-1544301-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0148 | Buy Now |
DISTI #
AMP1544301-2
|
Heilind Electronics | CONTACT A SOUDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0159 / $0.0467 | Buy Now |
DISTI #
1544301-2
|
Avnet Americas | Connector Accessories Lead Frame Tin Plated Straight - Tape and Reel (Alt: 1544301-2) RoHS: Compliant Min Qty: 900000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
1544301-2
|
Avnet Americas | Connector Accessories Lead Frame Tin Plated Straight - Tape and Reel (Alt: 1544301-2) RoHS: Compliant Min Qty: 900000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
1544301-2
|
Avnet Abacus | Connector Accessories Lead Frame Tin Plated Straight (Alt: 1544301-2) RoHS: Compliant Min Qty: 900000 Package Multiple: 30000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544301-2
|
Avnet Abacus | Connector Accessories Lead Frame Tin Plated Straight (Alt: 1544301-2) RoHS: Compliant Min Qty: 900000 Package Multiple: 30000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544301-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544301-2
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |