-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC 2V 8MM WP NG1 G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1544317-3-ND
|
DigiKey | PC 2V 8MM WP NG1 G Min Qty: 50 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
134 In Stock |
|
$1.4400 | Buy Now |
DISTI #
17-1544317-3-ND
|
DigiKey | PC 2V 8MM WP NG1 G Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
1544317-3
|
Avnet Americas | Conn Housing RCP 2 POS 12mm ST Cable Mount Box - Bulk (Alt: 1544317-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0 |
|
$1.1921 / $1.3056 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7500 Package Multiple: 750 Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP1544317-3
|
Heilind Electronics | PC 2V 8MM WP NG1 G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PC 2V 8MM WP NG1 G |
134 Partner Stock |
|
$1.1900 / $2.0400 | Buy Now |
DISTI #
AMP1544317-3
|
Interstate Connecting Components | PC 2V 8MM WP NG1 G | 0 |
|
Buy Now | |
DISTI #
1544317-3
|
Avnet Abacus | Conn Housing RCP 2 POS 12mm ST Cable Mount Box (Alt: 1544317-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PC 2V 8MM WP NG1 G |
134 Partner Stock |
|
$1.1900 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544317-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544317-3
TE Connectivity
PC 2V 8MM WP NG1 G
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.173 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.362 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 13 V | |
Reference Standard | UL | |
Terminal Pitch | 12 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |