-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTS 254 BRONZE PRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122964CT-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
1544425-1
|
Avnet Americas | Connector Accessories Single In-Line Clip - Tape and Reel (Alt: 1544425-1) RoHS: Compliant Min Qty: 4400000 Package Multiple: 80000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
571-1544425-1
|
Mouser Electronics | IC & Component Sockets CTS 254 BRONZE PRE RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
DISTI #
70284329
|
RS | 2.54mm Pitch SIL Lead Frame, Tin Contact Plating | TE Connectivity 1544425-1 RoHS: Compliant Min Qty: 4400000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
DISTI #
AMP1544425-1
|
Heilind Electronics | CTS 254 BRONZE PRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CTS 254 BRONZE PRE RoHS: Compliant | 0 |
|
$0.0103 / $0.0296 | Buy Now |
DISTI #
AMP1544425-1
|
Interstate Connecting Components | CTS 254 BRONZE PRE | 0 |
|
Buy Now | |
DISTI #
1544425-1
|
Avnet Abacus | Connector Accessories Single In-Line Clip (Alt: 1544425-1) RoHS: Compliant Min Qty: 4400000 Package Multiple: 40000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544425-1
|
Avnet Abacus | Connector Accessories Single In-Line Clip (Alt: 1544425-1) RoHS: Compliant Min Qty: 4400000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544425-1
TE Connectivity
CTS 254 BRONZE PRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |