Part Details for 1546051-1 by TE Connectivity
Overview of 1546051-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1546051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3028
|
Newark | Terminal Block Connector Accesoory |Amp Te Connectivity 1546051-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
11H6983
|
Newark | Plzn.key, termi-Blok Hdr Rohs Compliant: Yes |Buchanan Te Connectivity 1546051-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.3920 | Buy Now |
DISTI #
1546051-1-ND
|
DigiKey | CONN TERM BLK KEYING STAR Min Qty: 480 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3708 | Buy Now |
DISTI #
1546051-1
|
Avnet Americas | Connector Accessories Polarization Key - Bulk (Alt: 1546051-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2407 / $0.2896 | Buy Now |
DISTI #
41AJ3028
|
Avnet Americas | Connector Accessories Polarization Key - Bulk (Alt: 41AJ3028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5080 / $0.6870 | Buy Now |
DISTI #
571-1546051-1
|
Mouser Electronics | Terminal Block Tools & Accessories Polarization Key RoHS: Compliant | 0 |
|
$0.2670 / $0.6500 | Order Now |
|
Future Electronics | Terminal Block Strip Mounting Retention Accessories Polarization Key Length .263 in RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.2450 / $0.2850 | Buy Now |
DISTI #
AMP1546051-1
|
Heilind Electronics | PLZN.KEYTERMI-BLOK HDR | Americas - 22 in Stock |
|
$0.1496 / $0.3848 | Buy Now |
|
Onlinecomponents.com | PLZN.KEY,TERMI-BLOK HDR RoHS: Compliant |
17880 In Stock |
|
$0.2298 / $0.6000 | Buy Now |
DISTI #
77691080
|
Verical | Connector Accessories Polarizing Key Straight Red Box RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2351 | Americas - 17880 |
|
$0.3094 / $0.8333 | Buy Now |
Part Details for 1546051-1
1546051-1 CAD Models
1546051-1 Part Data Attributes
|
1546051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546051-1
TE Connectivity
(1546051-1) PLZN.KEY,TERMI-BLOK HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Wire Gauge | 0 AWG | |
Wire Size-Max |