Part Details for 1546062-3 by TE Connectivity
Overview of 1546062-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546062-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8364
|
Newark | Fixed Terminal Blocks 3 Pos 7.5Mm Side Wire Entry |Amp Te Connectivity 1546062-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2846 |
|
$1.5200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block RCP 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box RoHS: Compliant |
2846 Partner Stock |
|
$1.1000 / $1.7600 | Buy Now |
DISTI #
TE Connectivity 1546062-3
|
PEI Genesis | Strip Terminal Block 24A 1 R | 2846 |
|
Buy Now | |
DISTI #
1546062-3
|
Avnet Abacus | Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact (Alt: 1546062-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block RCP 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box RoHS: Compliant |
2846 Partner Stock |
|
$1.1000 / $1.7600 | Buy Now |
Part Details for 1546062-3
1546062-3 CAD Models
1546062-3 Part Data Attributes:
|
1546062-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546062-3
TE Connectivity
Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |