Part Details for 1546068 by Phoenix Contact
Overview of 1546068 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1546068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8402
|
Newark | Sensor Splitter, M12 Plug-2 X M12 Rcpt Rohs Compliant: Yes |Phoenix Contact 1546068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$23.4400 / $33.6900 | Buy Now |
DISTI #
277-4660-ND
|
DigiKey | CONN Y-ADPT 5P-5/5P M-F/F INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1800 | Buy Now |
DISTI #
651-1546068
|
Mouser Electronics | Circular Metric Connectors SAC-5P-Y/2XFS VP SCO RoHS: Compliant | 21 |
|
$26.1900 / $33.4800 | Buy Now |
|
Onlinecomponents.com | Y distributor - 5-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - Parallel distributor - Thread M12 socket not rotatable RoHS: Compliant |
20 In Stock |
|
$26.8100 / $32.7200 | Buy Now |
DISTI #
70370946
|
Verical | Y distributor, 5-position, Plug straight M12 SPEEDCON, A-coded, on Socket straight M12 SPEEDCON, A-coded and Socket straight M12 SPEEDCON, A-coded, Parallel distributor, Thread M12 socket not rotatable Min Qty: 5 Package Multiple: 5 Date Code: 2330 | Americas - 20 |
|
$40.4391 / $41.4177 | Buy Now |
DISTI #
1546068
|
TTI | Circular Metric Connectors SAC-5P-Y/2XFS VP SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$25.7400 / $29.7300 | Buy Now |
DISTI #
000000000002647144
|
Sager | Circular Metric Connectors SAC-5P-Y/2XFS VP SCO Min Qty: 5 | 0 |
|
$33.3600 / $37.3700 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 2200 |
|
RFQ | |
|
Master Electronics | Y distributor - 5-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - Parallel distributor - Thread M12 socket not rotatable RoHS: Compliant |
20 In Stock |
|
$26.8100 / $32.7200 | Buy Now |
|
Neutron USA | Y-Splitter, P: Str M12 M 5P to S1S2: Str M12 F 5P, Pk-Sjk, j: 1,2, k: 1-5, SAC-5P-Y/2XFS VP SCO | 50 |
|
$138.3600 | Buy Now |
Part Details for 1546068
1546068 CAD Models
1546068 Part Data Attributes
|
1546068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1546068
Phoenix Contact
Circular Connector Adapter, 5 Contact(s), Female-Female-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET-SOCKET-PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for 1546068
This table gives cross-reference parts and alternative options found for 1546068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP32-59PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1546068 vs CIRTBFP32-59PS |
CIRTB32-59PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1546068 vs CIRTB32-59PS |
CIRTBFP40-56PS | Circular Connector Adapter, 85 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1546068 vs CIRTBFP40-56PS |
TBF-40-56PS | Circular Connector Adapter, 85 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | 1546068 vs TBF-40-56PS |
TBFH40-56PS | Circular Connector Adapter, 85 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1546068 vs TBFH40-56PS |
TBFH44-1PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1546068 vs TBFH44-1PS |
TBFH36A34PS | Circular Connector Adapter, 52 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1546068 vs TBFH36A34PS |
84854-9533 | Circular Connector Adapter, 5 Contact(s), Female-Female-Male | Molex | 1546068 vs 84854-9533 |
84854-9513 | Circular Connector Adapter, 5 Contact(s), Female-Female-Male | Molex | 1546068 vs 84854-9513 |
TBF36A34PS | Circular Connector Adapter, 52 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1546068 vs TBF36A34PS |