Part Details for 1546073-5 by TE Connectivity
Overview of 1546073-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 1546073-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135079-ND
|
DigiKey | TERM BLK 5POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
191 In Stock |
|
$1.3486 / $2.3500 | Buy Now |
DISTI #
1546073-5
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1546073-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3037 / $1.4719 | Buy Now |
DISTI #
571-1546073-5
|
Mouser Electronics | Fixed Terminal Blocks 5 POS 5.08MM TERMI-BLOK RoHS: Compliant | 518 |
|
$1.2900 / $2.3500 | Buy Now |
DISTI #
AMP1546073-5
|
Heilind Electronics | 5 POS 5.08MM TERMI-BLOK | Americas - 0 in Stock |
|
$1.5462 / $1.5693 | Buy Now |
|
Onlinecomponents.com | 5 POS 5.08MM TERMI-BLOK |
244 Partner Stock |
|
$1.1700 / $1.9600 | Buy Now |
DISTI #
1546073-5
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1546073-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3037 / $1.4719 | Buy Now |
DISTI #
1546073-5
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1546073-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3037 / $1.4719 | Buy Now |
DISTI #
TE Connectivity 1546073-5
|
PEI Genesis | Modular Terminal Block 17.5A | 244 |
|
Buy Now | |
|
Master Electronics | 5 POS 5.08MM TERMI-BLOK |
244 Partner Stock |
|
$1.1700 / $1.9600 | Buy Now |
Part Details for 1546073-5
1546073-5 CAD Models
1546073-5 Part Data Attributes
|
1546073-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546073-5
TE Connectivity
(1546073-5) 5 POS 5.08MM TERMI-BLOK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY, 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |