-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546074-4) 4 POS 5.08MM TERMI-BLOK TOP WI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1546074-4-ND
|
DigiKey | TERM BLOCK 4POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
586 In Stock |
|
$1.1586 / $2.0200 | Buy Now |
DISTI #
1546074-4
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1546074-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 7617 |
|
$0.5778 | Buy Now |
DISTI #
70088832
|
RS | Terminal Block Connector, PCB,4,5.08 mm,35 Deg,30-12 AWG, Black,17.5 A,300 V | TE Connectivity 1546074-4 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | RFQ |
|
Future Electronics | Wire to Board 4 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
AMP1546074-4
|
Heilind Electronics | 4 POS 5.08MM TERMI-BLOK TOP WI | Americas - 839 in Stock |
|
$1.1485 / $1.3483 | Buy Now |
|
Onlinecomponents.com | 4 POS 5.08MM TERMI-BLOK TOP WI RoHS: Compliant |
1525 In Stock |
|
$0.9120 / $1.0940 | Buy Now |
DISTI #
1546074-4
|
TTI | Fixed Terminal Blocks 4 POS 5.08MM TERMI-BLOK TOP WI RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 900 In Stock |
|
$1.0500 / $1.1900 | Buy Now |
DISTI #
1546074-4
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1546074-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 7617 |
|
$0.5778 | Buy Now |
DISTI #
1546074-4
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1546074-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 7617 |
|
$0.5778 | Buy Now |
DISTI #
1546074-4
|
Avnet Abacus | Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact (Alt: 1546074-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546074-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546074-4
TE Connectivity
(1546074-4) 4 POS 5.08MM TERMI-BLOK TOP WI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6,UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546074-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546074-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284410-4 | (284410-4) TERMI-BLOK 2700 PCB 4 POS. 5 m | TE Connectivity | 1546074-4 vs 284410-4 |
1546220-4 | 17.5A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546074-4 vs 1546220-4 |
282844-4 | (282844-4) TERMI-BLOK PCB MOUNT 90 4P. | TE Connectivity | 1546074-4 vs 282844-4 |