Part Details for 1546148-2 by TE Connectivity
Overview of 1546148-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546148-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1546148-2-ND
|
DigiKey | TERM BLK NEMA 2POS 10.85MM GRAY Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1546148-2
|
PEI Genesis | Modular Terminal Block 50A 1 | 0 |
|
Buy Now |
Part Details for 1546148-2
1546148-2 CAD Models
1546148-2 Part Data Attributes
|
1546148-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546148-2
TE Connectivity
TUBULAR SCREW,EXTRUDED,MD,DOVE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 1546148-2
This table gives cross-reference parts and alternative options found for 1546148-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546148-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546148-1 | Modular Terminal Block, 50A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546148-2 vs 1546148-1 |
4-1437394-7 | 50A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546148-2 vs 4-1437394-7 |