-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546215-4) TERMI-BLOK PCB MOUNT, 90 4P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135088-ND
|
DigiKey | TERM BLK 4P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
530 In Stock |
|
$2.3211 / $3.5700 | Buy Now |
DISTI #
1546215-4
|
Avnet Americas | Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1546215-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 600 |
|
RFQ | |
DISTI #
17R3854
|
Avnet Americas | Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 17R3854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 151 Partner Stock |
|
$2.3900 / $3.0700 | Buy Now |
DISTI #
571-1546215-4
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 4P. RoHS: Compliant | 1054 |
|
$1.9400 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.9000 | Buy Now |
DISTI #
AMP1546215-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 4P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Eurostyle Block HDR 4 POS 2.54mm Solder ST Thru-Hole 10A RoHS: Compliant |
1355 In Stock |
|
$1.4000 / $2.9100 | Buy Now |
DISTI #
1546215-4
|
TTI | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 4P. RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 300 In Stock |
|
$1.4300 / $1.9500 | Buy Now |
DISTI #
1546215-4
|
Avnet Americas | Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1546215-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 600 |
|
RFQ | |
DISTI #
17R3854
|
Avnet Americas | Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 17R3854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 151 Partner Stock |
|
$2.3900 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546215-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546215-4
TE Connectivity
(1546215-4) TERMI-BLOK PCB MOUNT, 90 4P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |