-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR CLAMP,MD,FLATBASE,NEMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1940
|
Newark | Terminal Block, Barrier, 22-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:600V, No. Of Levels:1 Rohs Compliant: No |Buchanan Te Connectivity 1546234-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1546234-1
|
Avnet Americas | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1546234-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2 Position Terminal Block Gray NEMA Open Construction 10.9mm | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1546234-1
|
TTI | Fixed Terminal Blocks TUBULAR CLAMP FLAT Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1546234-1
|
Avnet Americas | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1546234-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1546234-1
|
Avnet Americas | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1546234-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1546234-1
|
PEI Genesis | Modular Terminal Block 30A 1 | 0 |
|
Buy Now | |
DISTI #
1558050
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 22-10AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7973 / $3.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546234-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546234-1
TE Connectivity
TUBULAR CLAMP,MD,FLATBASE,NEMA
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1546234-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546234-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437394-6 | 30A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546234-1 vs 4-1437394-6 |
1492-W4 | Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), | Rockwell Automation | 1546234-1 vs 1492-W4 |