-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546306-8) 8P .374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A98509-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.374" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6069 In Stock |
|
$2.4314 / $5.3000 | Buy Now |
DISTI #
1546306-8
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1546306-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0084 / $2.2675 | Buy Now |
DISTI #
95AC0678
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 95AC0678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 362 Partner Stock |
|
$3.1100 / $4.7800 | Buy Now |
DISTI #
571-15463068
|
Mouser Electronics | Barrier Terminal Blocks .374 DOUBLE ROW 8P w/ binding screws RoHS: Compliant | 4673 |
|
$2.3200 / $4.7300 | Buy Now |
DISTI #
70088620
|
RS | Conn Term Strip Barrier 8Pole 9.53mmPitch DBLRow 22-12 Series1546306 20A 300V | TE Connectivity 1546306-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1384 |
|
$3.5100 / $4.8700 | Buy Now |
|
Future Electronics | Buchanan 8 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.1600 / $2.3200 | Buy Now |
DISTI #
AMP1546306-8
|
Heilind Electronics | 8P .374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$2.3820 | Buy Now |
|
Onlinecomponents.com | 8P .374" DR BARRIER STRIP RoHS: Compliant |
770 On Order |
|
$2.2500 / $3.8200 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 20A, 3MM2, 2 ROW(S), 1 DECK(S) | 17 |
|
$2.6250 / $5.2500 | Buy Now |
DISTI #
1546306-8
|
TTI | Barrier Terminal Blocks .374 DOUBLE ROW 8P w/ binding screws RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.0500 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546306-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546306-8
TE Connectivity
(1546306-8) 8P .374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |