-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546307-2) 2P .374" DR BARRIER,W/WASHER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112363-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9241 In Stock |
|
$0.6083 / $1.1300 | Buy Now |
DISTI #
1546307-2
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1546307-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.6132 / $0.6716 | Buy Now |
DISTI #
17R3936
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 17R3936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$0.9370 / $1.1600 | Buy Now |
DISTI #
571-1546307-2
|
Mouser Electronics | Barrier Terminal Blocks 2P VERT BARRIER STRP 9.53MM 20A BLACK RoHS: Compliant | 2065 |
|
$0.6170 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5730 | Buy Now |
DISTI #
AMP1546307-2
|
Heilind Electronics | 2P .374 DR BARRIERW/WASHER | Americas - 141 in Stock |
|
$0.6693 / $0.7263 | Buy Now |
|
Onlinecomponents.com | 2P .374" DR BARRIER,W/WASHER RoHS: Compliant |
2963 In Stock |
|
$0.5900 / $0.8460 | Buy Now |
DISTI #
1546307-2
|
TTI | Barrier Terminal Blocks 2P VERT BARRIER STRP 9.53MM 20A BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5650 / $0.5900 | Buy Now |
DISTI #
1546307-2
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1546307-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.6132 / $0.6716 | Buy Now |
DISTI #
17R3936
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 17R3936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$0.9370 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546307-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546307-2
TE Connectivity
(1546307-2) 2P .374" DR BARRIER,W/WASHER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |