-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546310-6) 6P .563" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5429
|
Newark | Terminal Block, Barrier, 6 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.3Mm, Rated Current:30A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1546310-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$6.0500 / $10.4200 | Buy Now |
DISTI #
1546310-6-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.563" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1210 In Stock |
|
$6.4817 / $10.0200 | Buy Now |
DISTI #
1546310-6
|
Avnet Americas | Conn Barrier Strip 12 POS 14.27mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 1546310-6) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$5.3707 / $6.4630 | Buy Now |
DISTI #
07J5429
|
Avnet Americas | Conn Barrier Strip 12 POS 14.27mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 07J5429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 76 Partner Stock |
|
$8.1000 / $10.3200 | Buy Now |
DISTI #
571-15463106
|
Mouser Electronics | Barrier Terminal Blocks .563 DOUBLE ROW 6P w/ binding screws RoHS: Compliant | 372 |
|
$5.8600 / $10.5600 | Buy Now |
DISTI #
70088711
|
RS | Conn Term Strip Barrier 6Pole 14.27mmPitch DBLRow 22-10 Series1546310 30A 300V | TE Connectivity 1546310-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 584 |
|
$3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$5.3600 | Buy Now |
DISTI #
AMP1546310-6
|
Heilind Electronics | 6P .563 DR BARRIER STRIP | Americas - 0 in Stock |
|
$3.8613 / $6.8961 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
2510 In Stock |
|
$2.9800 / $7.1900 | Buy Now |
DISTI #
1546310-6
|
TTI | Barrier Terminal Blocks .563 DOUBLE ROW 6P w/ binding screws RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 3000 In Stock |
|
$2.9600 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546310-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546310-6
TE Connectivity
(1546310-6) 6P .563" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |