-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A CABLE CLAMP KIT,SZ 11,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8461
|
Newark | Cable Gland (Clamp), 11, Thermoplastic, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1546347-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$11.4600 / $14.7000 | Buy Now |
DISTI #
69AH4280
|
Newark | Cable Clamp, Size 11, 8.36Mm Rohs Compliant: Yes |Amp Te Connectivity 1546347-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $12.9400 | Buy Now |
DISTI #
A32501-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
68 In Stock |
|
$11.6606 / $16.4600 | Buy Now |
DISTI #
1546347-2
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Zinc Chromate Shell Size 11 Individual - Bulk (Alt: 1546347-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0171 / $12.0545 | Buy Now |
DISTI #
85K8461
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Zinc Chromate Shell Size 11 Individual - Bulk (Alt: 85K8461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 154 Partner Stock |
|
$11.6400 / $13.4100 | Buy Now |
DISTI #
571-1546347-2
|
Mouser Electronics | Standard Circular Connector R/A CABLE CLAMP 11 RoHS: Compliant | 364 |
|
$10.1900 / $13.4300 | Buy Now |
DISTI #
70042144
|
RS | Circular Plastic Connector (CPC) Cable Clamp Shell Size 11 Right Angle | TE Connectivity 1546347-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 993 |
|
$7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$9.9900 | Buy Now |
DISTI #
AMP1546347-2
|
Heilind Electronics | R/A CABLE CLAMP KIT,SZ 11,CPC | Americas - 1016 in Stock7500 On Order |
|
$12.6703 / $16.0172 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series. RoHS: Compliant |
1817 In Stock |
|
$7.9300 / $14.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546347-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546347-2
TE Connectivity
R/A CABLE CLAMP KIT,SZ 11,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |