-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHRNT RJ-45 BLKHD PASSTHRU12"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33707-ND
|
DigiKey | CABLE MOD 8P8C JACK TO PLUG 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
207 In Stock |
|
$48.9500 | Buy Now |
DISTI #
1546414-4
|
Avnet Americas | Cable Assembly Patch Cord 0.305m 8 POS RJ-45 to 8 POS RJ-45 PL-F - Bulk (Alt: 1546414-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 234 Factory Stock |
|
$46.2088 / $55.6072 | Buy Now |
DISTI #
571-1546414-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors BLKHD W/PATCH CORD RoHS: Compliant | 113 |
|
$50.2400 / $56.1600 | Buy Now |
DISTI #
70042501
|
RS | Connector Ethernet Sealed RJ-45 Receptacle IP 67 w/ Jack Panel Mount | TE Connectivity 1546414-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 533 |
|
$57.1100 / $74.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$46.0800 | Buy Now |
DISTI #
AMP1546414-4
|
Heilind Electronics | ETHRNT RJ-45 BLKHD PASSTHRU12 | Americas - 0 in Stock |
|
$57.5882 / $58.4478 | Buy Now |
|
Onlinecomponents.com | Ethernet Cable - Cat5e - 305 mm - 12 " - RJ45 Jack - RJ45 Plug - Black. RoHS: Compliant |
237 In Stock 234 Factory Stock |
|
$46.2700 / $55.8800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1546414-4
|
TTI | Modular Connectors / Ethernet Connectors BLKHD W/PATCH CORD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$65.2700 / $72.7200 | Buy Now |
DISTI #
1546414-4
|
Avnet Americas | Cable Assembly Patch Cord 0.305m 8 POS RJ-45 to 8 POS RJ-45 PL-F - Bulk (Alt: 1546414-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 234 Factory Stock |
|
$46.2088 / $55.6072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546414-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546414-4
TE Connectivity
ETHRNT RJ-45 BLKHD PASSTHRU12"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-14 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |