-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET FIELD ATTACHABL CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1546440-1-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$34.2200 | Buy Now |
DISTI #
A30691-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1302 / $42.8200 | Buy Now |
DISTI #
1546440-1
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 - Bulk (Alt: 1546440-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 2 Days Container: Bulk | 139 Factory Stock |
|
$26.4674 / $31.8506 | Buy Now |
DISTI #
571-1546440-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PLUG FIELD ATTCHABLE RoHS: Compliant | 440 |
|
$25.4200 / $27.3500 | Buy Now |
DISTI #
70083199
|
RS | Connector Ethernet Sealed RJ-45 Plug(Field Attachable) IP 67 Cable Mount | TE Connectivity 1546440-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 384 |
|
$12.6500 | Buy Now |
|
Future Electronics | ETHERNET FIELD ATTACHABL CONN RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Kit | 0Kit |
|
$26.3900 / $27.7100 | Buy Now |
DISTI #
AMP1546440-1
|
Heilind Electronics | EATHERNET FIELD ATTACHABL CONN | Americas - 1 in Stock |
|
$29.8060 / $33.4777 | Buy Now |
|
Onlinecomponents.com | ETHERNET FIELD ATTACHABL CONN RoHS: Compliant |
245 In Stock 139 Factory Stock |
|
$26.2900 / $37.8600 | Buy Now |
DISTI #
1546440-1
|
TTI | Modular Connectors / Ethernet Connectors PLUG FIELD ATTCHABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.4200 / $26.6900 | Buy Now |
DISTI #
1546440-1
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 - Bulk (Alt: 1546440-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 2 Days Container: Bulk | 139 Factory Stock |
|
$26.4674 / $31.8506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546440-1
TE Connectivity
ETHERNET FIELD ATTACHABL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | SOLID, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Total Number of Contacts | 8 |