-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1546462-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 15 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1390 In Stock |
|
$3.0000 / $5.6900 | Buy Now |
DISTI #
1546462-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 15 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3325 | Buy Now |
DISTI #
1546462-8
|
Avnet Americas | Conn Terminal Block 8 POS 8.25mm Solder RA Thru-Hole - Bulk (Alt: 1546462-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4038 / $5.2995 | Buy Now |
DISTI #
571-1546462-8
|
Mouser Electronics | Barrier Terminal Blocks 4DB-R108-08= 4DB ASSEMBLY RoHS: Compliant | 0 |
|
$4.2900 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
AMP1546462-8
|
Heilind Electronics | 4DB-R108-084DB ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4DB-R108-08=4DB ASSEMBLY RoHS: Compliant |
1390 Partner Stock |
|
$2.3200 / $6.0900 | Buy Now |
DISTI #
1546462-8
|
Avnet Americas | Conn Terminal Block 8 POS 8.25mm Solder RA Thru-Hole - Bulk (Alt: 1546462-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4038 / $5.2995 | Buy Now |
DISTI #
1546462-8
|
Avnet Americas | Conn Terminal Block 8 POS 8.25mm Solder RA Thru-Hole - Bulk (Alt: 1546462-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4038 / $5.2995 | Buy Now |
DISTI #
TE Connectivity 1546462-8
|
PEI Genesis | Barrier Strip Terminal Block | 1390 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546462-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546462-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546462-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546462-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437667-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546462-8 vs 7-1437667-6 |
1546703-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546462-8 vs 1546703-4 |
RSB6VP081202 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs RSB6VP081202 |
4DB-R107-08-050 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs 4DB-R107-08-050 |
1546718-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs 1546718-8 |
1546719-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs 1546719-8 |
6-1437667-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546462-8 vs 6-1437667-8 |
8-1437407-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs 8-1437407-8 |
1776100-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546462-8 vs 1776100-8 |