Part Details for 1546463-8 by TE Connectivity
Overview of 1546463-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546463-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1546463-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 450 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3636 | Buy Now |
DISTI #
1546463-8
|
Avnet Americas | 4DB-R208-08=4DB ASSY - Bulk (Alt: 1546463-8) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$6.7115 / $8.0765 | Buy Now |
DISTI #
650-1546463-8
|
Mouser Electronics | Barrier Terminal Blocks 4DB-R208-08=4DB ASSY RoHS: Compliant | 0 |
|
$8.2200 / $8.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Box | 0Box |
|
$6.7000 | Buy Now |
DISTI #
AMP1546463-8
|
Heilind Electronics | 4DB-R208-08=4DB ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4DB-R208-08=4DB ASSY RoHS: Compliant | 0 |
|
$7.0500 / $19.2500 | Buy Now |
DISTI #
1546463-8
|
Avnet Americas | 4DB-R208-08=4DB ASSY - Bulk (Alt: 1546463-8) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$6.7115 / $8.0765 | Buy Now |
DISTI #
1546463-8
|
Avnet Americas | 4DB-R208-08=4DB ASSY - Bulk (Alt: 1546463-8) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$6.7115 / $8.0765 | Buy Now |
|
Master Electronics | 4DB-R208-08=4DB ASSY RoHS: Compliant | 0 |
|
$7.0500 / $19.2500 | Buy Now |
Part Details for 1546463-8
1546463-8 CAD Models
1546463-8 Part Data Attributes
|
1546463-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546463-8
TE Connectivity
(1546463-8) 4DB-R208-08=4DB ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1546463-8
This table gives cross-reference parts and alternative options found for 1546463-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546463-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437667-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546463-8 vs 7-1437667-6 |
1546703-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546463-8 vs 1546703-4 |
RSB6VP081202 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs RSB6VP081202 |
4DB-R107-08-050 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs 4DB-R107-08-050 |
1546718-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs 1546718-8 |
1546719-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs 1546719-8 |
6-1437667-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546463-8 vs 6-1437667-8 |
8-1437407-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs 8-1437407-8 |
1776100-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546463-8 vs 1776100-8 |