-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546551-4) 4P,STRAIGHT,SIDE ENTRY,3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112370-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5829 In Stock |
|
$0.9184 / $1.6500 | Buy Now |
DISTI #
1546551-4
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 16-18AWG - Bulk (Alt: 1546551-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9111 / $1.0286 | Buy Now |
DISTI #
571-1546551-4
|
Mouser Electronics | Fixed Terminal Blocks 4P STRAIGHT SIDE ENTRY 3.5MM RoHS: Compliant | 887 |
|
$0.9460 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Box | 0Box |
|
$0.8650 | Buy Now |
DISTI #
AMP1546551-4
|
Heilind Electronics | 4P,STRAIGHT,SIDE ENTRY,3.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P,STRAIGHT,SIDE ENTRY,3.5MM RoHS: Compliant |
750 In Stock |
|
$0.8960 / $1.3310 | Buy Now |
DISTI #
1546551-4
|
TTI | Fixed Terminal Blocks 4P STRAIGHT SIDE ENTRY 3.5MM Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
1546551-4
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 16-18AWG - Bulk (Alt: 1546551-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9111 / $1.0286 | Buy Now |
DISTI #
1546551-4
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 16-18AWG - Bulk (Alt: 1546551-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9111 / $1.0286 | Buy Now |
DISTI #
1546551-4
|
Avnet Abacus | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 16-18AWG (Alt: 1546551-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546551-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546551-4
TE Connectivity
(1546551-4) 4P,STRAIGHT,SIDE ENTRY,3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, PA 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546551-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546551-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK381A-04P | Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1546551-4 vs EK381A-04P |
1776115-4 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546551-4 vs 1776115-4 |