There are no models available for this part yet.
Overview of 15466-0330 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 15466-0330 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK9139
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 76 Typea 30Ckt |Molex 15466-0330 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now | |
DISTI #
0154660330
|
Avnet Americas | Cable Ribbon 30Conductors 0.076m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660330) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5764 | Buy Now | |
DISTI #
538-15466-0330
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 76 TypeA 30Ckt RoHS: Compliant | 500 |
|
$1.9800 / $3.4100 | Buy Now | |
DISTI #
73900912
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 76mm Length, Tin, 30 Circuit | Molex Incorporated 15466-0330 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3000 | Buy Now |