Part Details for 15466-1426 by Molex
Overview of 15466-1426 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15466-1426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9423
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 102 Typed 26Ckt |Molex 15466-1426 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.4900 | Buy Now |
DISTI #
0154661426
|
Avnet Americas | Cable Ribbon 26Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661426) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6659 / $2.4350 | Buy Now |
DISTI #
538-15466-1426
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 102 TypeD 26Ckt RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
DISTI #
73901030
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 102mm Len., 26 Circuits | Molex Incorporated 15466-1426 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.3700 | Buy Now |