-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546657-4) 4P PCV DUAL BARRIER,0.250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112373-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.25" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3223 In Stock |
|
$1.5977 / $2.7800 | Buy Now |
DISTI #
1546657-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.5445 / $1.7438 | Buy Now |
DISTI #
571-1546657-4
|
Mouser Electronics | Barrier Terminal Blocks 4P VERT BARRIER STRP 6.35MM 300V 10A RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Future Electronics | 4P PCV DUAL BARRIER,0.250 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP1546657-4
|
Heilind Electronics | 4P PCV DUAL BARRIER0.250 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P PCV DUAL BARRIER,0.250 RoHS: Compliant |
4350 In Stock |
|
$1.5500 / $2.7500 | Buy Now |
DISTI #
1546657-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.5445 / $1.7438 | Buy Now |
DISTI #
1546657-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.5445 / $1.7438 | Buy Now |
DISTI #
1546657-4
|
Avnet Abacus | Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact (Alt: 1546657-4) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1546657-4
|
Avnet Abacus | Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact (Alt: 1546657-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546657-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546657-4
TE Connectivity
(1546657-4) 4P PCV DUAL BARRIER,0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546657-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546657-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546328-4 | 4P PCV MNT .250 TRI BARRIER | TE Connectivity | 1546657-4 vs 1546328-4 |
EK350V-04P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1546657-4 vs EK350V-04P |
39351-0004 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Molex | 1546657-4 vs 39351-0004 |
3PCR-04 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-4 vs 3PCR-04 |
3PCR-04-004 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-4 vs 3PCR-04-004 |
2-796988-7 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-4 vs 2-796988-7 |
EK350A-04P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1546657-4 vs EK350A-04P |
3WWV-04-307 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-4 vs 3WWV-04-307 |
4-1437646-2 | Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-4 vs 4-1437646-2 |