-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135104-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4645 | Buy Now |
DISTI #
1546669-2
|
Avnet Americas | 2 POSN VERT PCB,BLACK - Bulk (Alt: 1546669-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1546669-2
|
Mouser Electronics | Fixed Terminal Blocks 2 Posn VERT PCB, BLACK RoHS: Compliant | 0 |
|
$2.1200 / $4.1300 | Order Now |
|
Onlinecomponents.com | 2 Posn VERT PCB,BLACK RoHS: Compliant | 0 |
|
$1.9400 / $2.8200 | Buy Now |
DISTI #
1546669-2
|
Avnet Americas | 2 POSN VERT PCB,BLACK - Bulk (Alt: 1546669-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1546669-2
|
Avnet Americas | 2 POSN VERT PCB,BLACK - Bulk (Alt: 1546669-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2 Posn VERT PCB,BLACK RoHS: Compliant | 0 |
|
$1.9400 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546669-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546669-2
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |