-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1849
|
Newark | .437 Double Row 8P W/ Wire Clamp |Amp Te Connectivity 1546671-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1476 |
|
$3.9800 / $6.9000 | Buy Now |
DISTI #
17R3979
|
Newark | 8P .437" Dr Barrier, w/Wir Clmp |Buchanan Te Connectivity 1546671-8 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
2266-1546671-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.437" Min Qty: 20 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
1476 In Stock |
|
$3.6500 / $3.8600 | Buy Now |
DISTI #
1546671-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.437" Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3709 | Buy Now |
DISTI #
1546671-8
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1546671-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$3.1352 / $3.5398 | Buy Now |
DISTI #
571-15466718
|
Mouser Electronics | Barrier Terminal Blocks .437 DOUBLE ROW 8P W/ WIRE CLAMP RoHS: Compliant | 2732 |
|
$3.2500 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.9800 | Buy Now |
DISTI #
AMP1546671-8
|
Heilind Electronics | 8P .437 DR BARRIERW/WIR CLMP | Americas - 0 in Stock |
|
$3.7183 | Buy Now |
|
Onlinecomponents.com | 8P .437" DR BARRIER,W/WIR CLMP RoHS: Compliant |
1476 Partner Stock |
|
$3.1300 / $5.1300 | Buy Now |
DISTI #
65671512
|
Verical | Conn Barrier Strip 8 POS 11.1mm Panel Mount 25A/Contact Carton RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1411 |
|
$3.4200 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546671-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546671-8
TE Connectivity
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |