-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9403
|
Newark | 7P .325 Tri-Barrier W/Cover |Amp Te Connectivity 1546927-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$3.0600 / $5.6300 | Buy Now |
DISTI #
17R3993
|
Newark | 7P .325 Tri-Barrier W/Cover |Buchanan Te Connectivity 1546927-7 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
A112385-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.325" Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4656 | Buy Now |
DISTI #
2266-1546927-7-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.325" Min Qty: 25 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.6700 / $2.8300 | Buy Now |
DISTI #
1546927-7
|
Avnet Americas | Conn Barrier Strip 7 POS 8.26mm Solder RA Thru-Hole 15A/Contact - Bulk (Alt: 1546927-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$2.2932 / $2.5892 | Buy Now |
DISTI #
571-1546927-7
|
Mouser Electronics | Barrier Terminal Blocks 7P .325 TRI-BARRIER W/COVER RoHS: Compliant | 712 |
|
$2.4200 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
AMP1546927-7
|
Heilind Electronics | 7P .325 TRI-BARRIER W/COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7P .325 TRI-BARRIER W/COVER RoHS: Compliant |
585 Partner Stock |
|
$2.4000 / $4.2000 | Buy Now |
DISTI #
1546927-7
|
TTI | Barrier Terminal Blocks 7P .325 TRI-BARRIER W/COVER Min Qty: 4500 Package Multiple: 4500 Container: Each | Americas - 0 |
|
$2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546927-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546927-7
TE Connectivity
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1546927-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546927-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3VM07120223NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs RSB3VM07120223NN |
RSB3VM07120212 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs RSB3VM07120212 |
RSB3VP712125 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546927-7 vs RSB3VP712125 |
RSB3RP714112 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546927-7 vs RSB3RP714112 |
RSB3VM07140221NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs RSB3VM07140221NN |
RSB3VM071302NNNN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs RSB3VM071302NNNN |
SSB3FF07031014NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs SSB3FF07031014NN |
RSB3RM07170223 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs RSB3RM07170223 |
SSB3FF07110115NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546927-7 vs SSB3FF07110115NN |
SSB3FF712116 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546927-7 vs SSB3FF712116 |