-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546931-2) 2P UNSHROUD 5.0 HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97965-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
977 In Stock |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
1546931-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1546931-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2033 / $0.2296 | Buy Now |
DISTI #
571-1546931-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P UNSHROUD 5.0 HDR RoHS: Compliant | 1722 |
|
$0.2080 / $0.8200 | Buy Now |
|
Future Electronics | 2 Position 5mm Pitch Unshrouded Vertical Header Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
AMP1546931-2
|
Heilind Electronics | 2P UNSHROUD 5.0 HDRHIGH TEMP | Americas - 0 in Stock |
|
$0.1722 / $0.2603 | Buy Now |
|
Onlinecomponents.com | 2P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant |
9014 In Stock |
|
$0.1980 / $0.3975 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 1 ROW(S), 1 DECK(S) | 124 |
|
$0.2296 / $0.3444 | Buy Now |
DISTI #
1546931-2
|
TTI | Pluggable Terminal Blocks 2P UNSHROUD 5.0 HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.1940 / $0.2180 | Buy Now |
DISTI #
1546931-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1546931-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2033 / $0.2296 | Buy Now |
DISTI #
1546931-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1546931-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2033 / $0.2296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546931-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546931-2
TE Connectivity
(1546931-2) 2P UNSHROUD 5.0 HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |