Part Details for 1546940-8 by TE Connectivity
Overview of 1546940-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546940-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8673
|
Newark | Barrier Terminal Blocks 4Pcr-10-008=4Pcr Assy |Amp Te Connectivity 1546940-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $10.5900 | Buy Now |
DISTI #
1546940-8
|
Avnet Americas | Conn Barrier Strip 10 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 1546940-8) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Container: Bulk | 0 |
|
$5.0871 / $6.1218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Container: Box | 0Box |
|
$5.0800 | Buy Now |
DISTI #
AMP1546940-8
|
Heilind Electronics | 4PCR-10-008=4PCR ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4PCR-10-008=4PCR ASSY RoHS: Compliant | 0 |
|
$5.3500 / $14.6600 | Buy Now |
DISTI #
AMP1546940-8
|
Interstate Connecting Components | 4PCR-10-008=4PCR ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 4PCR-10-008=4PCR ASSY RoHS: Compliant | 0 |
|
$5.3500 / $14.6600 | Buy Now |
Part Details for 1546940-8
1546940-8 CAD Models
1546940-8 Part Data Attributes:
|
1546940-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546940-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |