Part Details for 15470F by Heyco
Overview of 15470F by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15470F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-15470F-ND
|
DigiKey | HDLCC 1000-265 V0 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
500 In Stock |
|
$1.5000 / $2.7800 | Buy Now |
DISTI #
836-15470F
|
Mouser Electronics | Cable Mounting & Accessories HDLCC 1000-265 V0 BLK RoHS: Compliant | 0 |
|
$1.4400 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4700 | Buy Now |
DISTI #
HEY15470F
|
Heilind Electronics | HD P CLMP,1IN,.265 MH V0 BLK HDLCC 1000-265 V0 BLK | Americas - 375 in Stock |
|
$1.8061 / $2.2337 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
HEY15470F
|
Interstate Connecting Components | HD P CLMP,1IN,.265 MH V0 BLK HDLCC 1000-265 V0 BLK | 125 |
|
$1.8061 / $2.2337 | Buy Now |
DISTI #
HEY15470F
|
DB Roberts | HD P CLMP,1IN,.265 MH V0 BLK HDLCC 1000-265 V0 BLK | 0 |
|
RFQ |