-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 13-11 AWG PTPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99653CT-ND
|
DigiKey | CONN QC RCPT 11-13.5AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7063 In Stock |
|
$0.1143 / $0.2600 | Buy Now |
DISTI #
154717-6
|
Avnet Americas | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Pre-Tin Strip - Tape and Reel (Alt: 154717-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1262 | Buy Now |
DISTI #
571-154717-6
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT Reel of 1500 RoHS: Compliant | 15000 |
|
$0.1230 / $0.1620 | Buy Now |
DISTI #
571-154717-6-CT
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.2130 | Buy Now |
DISTI #
571-154717-6-MR
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT Reel of 250 RoHS: Compliant | 1500 |
|
$0.2130 / $0.2230 | Buy Now |
DISTI #
70468226
|
RS | Positive lock, receptacle,13-11awg,6.35mm | TE Connectivity 154717-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1940 | RFQ |
|
Future Electronics | PL 250 REC TERMINAL 13-11 AWG PTPB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1076 | Buy Now |
DISTI #
AMP154717-6
|
Heilind Electronics | POSITIVE LOCK RECEPTACLE | Americas - 0 in Stock |
|
$0.0978 / $0.1386 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 14-11 AWG PTPB | 0 |
|
$0.0830 / $0.1220 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 14-11 AWG PTPB RoHS: Compliant |
24206 In Stock |
|
$0.1247 / $0.1446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154717-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154717-6
TE Connectivity
PL 250 REC TERMINAL 13-11 AWG PTPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |